Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-14-20-A-B, Parallel Gripping Type
- RS Stock No.:
- 281-1452
- Mfr. Part No.:
- HGPL-14-20-A-B
- Brand:
- Festo
Subtotal (1 unit)*
$3,108.45
(exc. GST)
$3,419.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,108.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 281-1452
- Mfr. Part No.:
- HGPL-14-20-A-B
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Fingers | 2 | |
| Bore Diameter | 14mm | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Action Type | Double Acting | |
| Stroke Length | 20mm | |
| Series | HGPL | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 305g | |
| Gripping Force - Internal | 158N | |
| Gripping Force - External | 126N | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Repairable by the End User | |
| Better World Product | Yes | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 3361479 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Fingers 2 | ||
Bore Diameter 14mm | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Action Type Double Acting | ||
Stroke Length 20mm | ||
Series HGPL | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 305g | ||
Gripping Force - Internal 158N | ||
Gripping Force - External 126N | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Better World Claim Repairable by the End User | ||
Better World Product Yes | ||
Maximum Operating Frequency 1Hz | ||
Model Number 3361479 | ||
- COO (Country of Origin):
- DE
Festo HGPL Series Pneumatic Gripper, 20mm Stroke Length, 14mm Bore Size - HGPL-14-20-A-B, Numeric Part Number: 3361479
Features and Benefits:
Applications
What operating temperature range is acceptable for use?
Which connection standard does it use for pneumatic supply?
How many actuating fingers are provided and what is the configuration?
Is the unit compliant with material or environmental standards?
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
