Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-40-100-A-B, Parallel Gripping Type

Subtotal (1 unit)*

$6,173.56

(exc. GST)

$6,790.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,173.56

*price indicative

RS Stock No.:
281-1461
Mfr. Part No.:
HGPL-40-100-A-B
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Bore Diameter

40mm

Product Type

Pneumatic Gripper

Number of Fingers

2

Gripping Type

Parallel

Stroke Length

100mm

Action Type

Double Acting

Series

HGPL

Maximum Operating Pressure

8 bar

Port Size

M5

Weight

5.34kg

Minimum Operating Temperature

5°C

Gripping Force - Internal

1216N

Gripping Force - External

1038N

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Maximum Operating Frequency

1Hz

Model Number

3361491

COO (Country of Origin):
DE

Festo HGPL Series Pneumatic Gripper, 40mm Bore Size, 100mm Stroke Length - HGPL-40-100-A-B, Numeric Part Number: 3361491


This pneumatic gripper is a two-finger parallel end effector designed for automated handling tasks in industrial settings. It operates using a double-acting mechanism and is intended for integration with robotic or pneumatic systems where controlled gripping of components is required. The device is suitable for environments that demand defined operating pressure and temperature ranges.

Features and Benefits:


• 40mm bore delivers stable actuation force and repeatable motion
• 100mm stroke enables extended reach for larger parts
• 1038N external gripping force secures heavy payloads
• 1216N internal gripping force supports internal clamping tasks
• 8 bar maximum operating pressure allows high-force cycles
• M5 port ensures Compact pneumatic connection compatibility

Applications


• Suitable for pick-and-place of metal components on assembly lines
• Ideal for internal clamping of cylindrical parts during inspection
• Used with robotic arms as a parallel end effector for machine tending
• Can be used for handling PCBs and electronic assemblies requiring precise force
• Suitable for repetitive operations in electrical and mechanical manufacturing

What operating temperatures are acceptable for this gripper?


It functions within a 5 °C to 60 °C ambient range, ensuring consistent pneumatic performance across typical factory conditions.

How fast can the gripper cycle under normal conditions?


The maximum operating frequency is 1 Hz, which defines the upper limit for repeated open/close operations.

What is the device mass and how might that affect robot selection?


The unit weighs 5340 g, which should be included in payload calculations and wrist inertia assessments for manipulator sizing.

Are there any environmental or material restrictions noted?


The product meets RoHS requirements, indicating restrictions on certain hazardous substances in its construction.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy