Festo 2 Finger Double Acting Action Pneumatic Gripper, HGPL-25-60-A-B, Parallel Gripping Type
- RS Stock No.:
- 281-1459
- Mfr. Part No.:
- HGPL-25-60-A-B
- Brand:
- Festo
Subtotal (1 unit)*
$4,295.63
(exc. GST)
$4,725.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,295.63 |
*price indicative
- RS Stock No.:
- 281-1459
- Mfr. Part No.:
- HGPL-25-60-A-B
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Bore Diameter | 25mm | |
| Number of Fingers | 2 | |
| Product Type | Pneumatic Gripper | |
| Gripping Type | Parallel | |
| Stroke Length | 60mm | |
| Action Type | Double Acting | |
| Series | HGPL | |
| Maximum Operating Pressure | 8 bar | |
| Port Size | M5 | |
| Weight | 1.78kg | |
| Gripping Force - External | 412N | |
| Gripping Force - Internal | 512N | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Maximum Operating Frequency | 1Hz | |
| Model Number | 3361485 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Bore Diameter 25mm | ||
Number of Fingers 2 | ||
Product Type Pneumatic Gripper | ||
Gripping Type Parallel | ||
Stroke Length 60mm | ||
Action Type Double Acting | ||
Series HGPL | ||
Maximum Operating Pressure 8 bar | ||
Port Size M5 | ||
Weight 1.78kg | ||
Gripping Force - External 412N | ||
Gripping Force - Internal 512N | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Maximum Operating Frequency 1Hz | ||
Model Number 3361485 | ||
- COO (Country of Origin):
- DE
Festo HGPL Series Pneumatic Gripper, 25mm Bore Size, 60mm Stroke Length - HGPL-25-60-A-B, Numeric Part Number: 3361485
This pneumatic gripper is a two‑finger, parallel end effector designed to handle internal and external gripping tasks within automated systems. It operates as a double‑acting device and is intended for use in industrial pneumatic setups where a controlled gripping action and regular cycle rates are required. The unit is suitable for integration with pneumatic actuators and pick‑and‑place equipment.
Features and Benefits:
• 25mm bore delivers substantial force for Compact installations
• 412N external gripping force for secure part handling
• 512N internal gripping force for reliable inside gripping
• 60mm stroke enables extended reach in confined spaces
• Operates up to 8 bar to match standard plant supply
• M5 port simplifies pneumatic connections on manifolds
• 412N external gripping force for secure part handling
• 512N internal gripping force for reliable inside gripping
• 60mm stroke enables extended reach in confined spaces
• Operates up to 8 bar to match standard plant supply
• M5 port simplifies pneumatic connections on manifolds
Applications
• Suitable for automated assembly requiring firm external grasping
• Ideal for internal component holding in electronics assembly
• Used for part transfer where parallel motion is required
• Can be used for machine tending where moderate cycle speed is acceptable
• Used with handling jigs that need bi‑directional gripping
• Ideal for internal component holding in electronics assembly
• Used for part transfer where parallel motion is required
• Can be used for machine tending where moderate cycle speed is acceptable
• Used with handling jigs that need bi‑directional gripping
What cycle speed can I expect in continuous operation?
The device supports a maximum operating frequency of 1 Hz, which suits intermittent pick‑and‑place or assembly tasks rather than high‑speed continuous cycling.
What environmental temperature range will the gripper tolerate?
It functions correctly between 5 °C and 60 °C, so it should be placed within conditioned production areas or suitably shielded from extremes.
How heavy is the unit for mounting considerations?
The gripper weighs 1780 g, which informs support bracket and actuator sizing during system design.
Are there standards or approvals relevant to material restrictions?
The product is RoHS‑compliant, indicating restricted‑substance conformity for installations requiring such compliance.
Related links
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
- Festo 2 Finger Double Acting Action Pneumatic Gripper Parallel Gripping Type
