Legris 7060 Series Flow Controller Exhaust Regulator, Inlet Female, Male, Male/Female, Outlet Female, Male/Female, Male
- RS Stock No.:
- 619-2206
- Mfr. Part No.:
- 7060 10 13
- Brand:
- Legris
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$54.62
(exc. GST)
$60.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 31 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $54.62 | - |
| 6 - 11 | $53.33 | 2% |
| 12 + | $52.87 | 3% |
*price indicative
- RS Stock No.:
- 619-2206
- Mfr. Part No.:
- 7060 10 13
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Tube | |
| Product Type | Exhaust Regulator | |
| Sub Type | Flow Controller | |
| Series | 7060 | |
| Maximum Operating Pressure | 40 bar | |
| Inlet Port Gender | Female, Male, Male/Female | |
| Outlet Port Gender | Female, Male/Female, Male | |
| Material | Metal, Polymer, Brass, Aluminium, Stainless Steel | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Tube | ||
Product Type Exhaust Regulator | ||
Sub Type Flow Controller | ||
Series 7060 | ||
Maximum Operating Pressure 40 bar | ||
Inlet Port Gender Female, Male, Male/Female | ||
Outlet Port Gender Female, Male/Female, Male | ||
Material Metal, Polymer, Brass, Aluminium, Stainless Steel | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant

Exhaust Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.
Compact design with easily accessible adjustment control
Optimised positioning reduces tube kinks
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
- RS Stock No. 6192199
- Mfr. Part No. 7060 12 21
Each
$69.49
- RS Stock No. 6192183
- Mfr. Part No. 7060 08 17
Each
$45.71
- RS Stock No. 1453838
- Mfr. Part No. 7130 08 17
Each (In a Pack of 2)
$95.395
- RS Stock No. 3066148
- Mfr. Part No. 7770 12 00
Each
$73.34
Related links
- Legris 7060 Series Flow Controller Exhaust Regulator Male/Female Outlet Female Male/Female
- Legris 7060 Series Flow Controller Exhaust Regulator Male/Female Outlet Male Male/Female
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/4 in G Tube 8 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/4 in G Tube 6 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 4 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 6 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded Tube
- Legris 7060 Series Flow Controller Exhaust Regulator












