Legris 7770 Series Flow Controller In-line Regulator, Inlet Male, Female, Male/Female, Outlet Male/Female, Male, Female
- RS Stock No.:
- 306-6148
- Mfr. Part No.:
- 7770 12 00
- Brand:
- Legris
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$73.34
(exc. GST)
$80.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $73.34 |
| 6 - 11 | $71.50 |
| 12 + | $70.21 |
*price indicative
- RS Stock No.:
- 306-6148
- Mfr. Part No.:
- 7770 12 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Tube | |
| Product Type | In-line Regulator | |
| Sub Type | Flow Controller | |
| Series | 7770 | |
| Inlet Port Gender | Male, Female, Male/Female | |
| Maximum Operating Pressure | 40 bar | |
| Outlet Port Gender | Male/Female, Male, Female | |
| Minimum Operating Temperature | -20°C | |
| Material | Stainless Steel, Brass, Polymer | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Tube | ||
Product Type In-line Regulator | ||
Sub Type Flow Controller | ||
Series 7770 | ||
Inlet Port Gender Male, Female, Male/Female | ||
Maximum Operating Pressure 40 bar | ||
Outlet Port Gender Male/Female, Male, Female | ||
Minimum Operating Temperature -20°C | ||
Material Stainless Steel, Brass, Polymer | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
In-line Regulator
In-line flow regulators providing unidirectional flow control whether metering-in or metering-out air to or from a pneumatic cylinder.
Uni-directional flow regulation
Push-in fittings for both in and out connections
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Supplied with
two joining clips for linking more than one regulator in parallel
Related links
- Legris 7770 Series Flow Controller In-line Regulator Male Outlet Male/Female Male
- Legris 7770 Series Flow Controller Flow Regulator Male/Female Outlet Male Female
- Legris 7883 Series Blocking Fitting Flow Regulator Male Outlet Male Male/Female
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Male/Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Female
- Legris 7060 Series Flow Controller Exhaust Regulator Male/Female Outlet Male Male/Female
- Legris 7996 Non Return Valve Male Outlet Male/Female Male Tube 6
