Legris 7130 Series Flow Controller Flow Regulator, Inlet Male/Female, Male, Female, Outlet Male/Female, Male, Female
- RS Stock No.:
- 145-3838
- Mfr. Part No.:
- 7130 08 17
- Brand:
- Legris
Subtotal (1 pack of 2 units)*
$200.83
(exc. GST)
$220.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 + | $100.415 | $200.83 |
*price indicative
- RS Stock No.:
- 145-3838
- Mfr. Part No.:
- 7130 08 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Sub Type | Flow Controller | |
| Series | 7130 | |
| Maximum Operating Pressure | 40 bar | |
| Inlet Port Gender | Male/Female, Male, Female | |
| Minimum Operating Temperature | -20°C | |
| Outlet Port Gender | Male/Female, Male, Female | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | ATEX, PED 97/23/EC | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Sub Type Flow Controller | ||
Series 7130 | ||
Maximum Operating Pressure 40 bar | ||
Inlet Port Gender Male/Female, Male, Female | ||
Minimum Operating Temperature -20°C | ||
Outlet Port Gender Male/Female, Male, Female | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals ATEX, PED 97/23/EC | ||
Hazardous Area Certification No | ||
Proof Pressure 1MPa | ||
- COO (Country of Origin):
- FR
Banjo with recessed screw, push-in connection:
Reliable and progressive adjustment,
Lock nut guaranteeing stability of adjustment,
Robust construction for improved longevity,
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Related links
- Legris 7130 Series Flow Controller Flow Regulator Male Outlet Female Male/Female
- Legris 7130 Series Flow Controller Flow Regulator Male/Female Outlet Female Male/Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Male/Female
- Legris 7130 Series Flow Controller Flow Regulator Female Outlet Male Female
- Legris 7140 Series Flow Controller Flow Regulator Female Male/Female
- Legris 7060 Series Flow Controller Exhaust Regulator Male/Female Outlet Male Male/Female
- Legris 7770 Series Flow Controller Flow Regulator Male/Female Outlet Male Female
- Legris 7140 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
