Legris 7060 Series Compact Flow Regulator Flow Regulator, Threaded 12 mm 12 mm

Subtotal (1 pack of 5 units)*

$316.75

(exc. GST)

$348.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
  • Plus 15 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$63.35$316.75

*price indicative

RS Stock No.:
214-8191
Mfr. Part No.:
7060 12 17
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Product Type

Flow Regulator

Inlet Connection Type

Threaded

Sub Type

Compact Flow Regulator

Inlet Connection Size

12 mm

Outlet Connection Size

12 mm

Series

7060

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

0°C

Material

Polymer

Maximum Operating Temperature

70°C

Standards/Approvals

CE, REACH

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Legris compressed air flow regulator comes with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass.

Ideal for use in confined spaces or on small cylinders

Helps prevent unwanted or accidental flow adjustment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy