Legris 7060 Series Flow Controller Exhaust Regulator, Inlet Male, Threaded 1/8 in G Tube 6 mm
- RS Stock No.:
- 721-426
- Mfr. Part No.:
- 7060 06 10
- Brand:
- Legris
Get a bulk buy discount
Add 6 more to save $5.58
View bulk pricing optionsSubtotal (1 unit)*
$53.72
(exc. GST)
$59.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship
- Plus 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $53.72 | - |
| 6 - 29 | $52.79 | $5.58 |
| 30 + | $43.47 | $307.50 |
*price indicative
- RS Stock No.:
- 721-426
- Mfr. Part No.:
- 7060 06 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube | |
| Product Type | Exhaust Regulator | |
| Sub Type | Flow Controller | |
| Inlet Connection Size | 1/8 in G | |
| Outlet Connection Size | 6 mm | |
| Series | 7060 | |
| Maximum Operating Pressure | 10 bar | |
| Inlet Port Gender | Male | |
| Minimum Operating Temperature | 0°C | |
| Material | Polymer | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, REACH | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube | ||
Product Type Exhaust Regulator | ||
Sub Type Flow Controller | ||
Inlet Connection Size 1/8 in G | ||
Outlet Connection Size 6 mm | ||
Series 7060 | ||
Maximum Operating Pressure 10 bar | ||
Inlet Port Gender Male | ||
Minimum Operating Temperature 0°C | ||
Material Polymer | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, REACH | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification No | ||


Exhaust Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.
Compact design with easily accessible adjustment control
Optimised positioning reduces tube kinks
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Related links
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/4 in G Tube 6 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 4 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/4 in G Tube 8 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded Tube
- Legris 7060 Series Flow Controller Exhaust Regulator Male/Female Outlet Male Male/Female
- Legris 7060 Series Flow Controller Exhaust Regulator Male/Female Outlet Female Male/Female
- Legris 7060 Series Flow Controller Exhaust Regulator Male Outlet Female Male
- Legris 7060 Series Flow Controller Exhaust Regulator
