Legris 7060 Series Flow Controller Exhaust Regulator Tube
- RS Stock No.:
- 619-2228
- Mfr. Part No.:
- 7060 10 17
- Brand:
- Legris
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$50.75
(exc. GST)
$55.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | $50.75 | - |
| 6 - 11 | $49.48 | 2% |
| 12 + | $48.62 | 4% |
*price indicative
- RS Stock No.:
- 619-2228
- Mfr. Part No.:
- 7060 10 17
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Tube | |
| Product Type | Exhaust Regulator | |
| Sub Type | Flow Controller | |
| Series | 7060 | |
| Maximum Operating Pressure | 16 bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.5bar | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Tube | ||
Product Type Exhaust Regulator | ||
Sub Type Flow Controller | ||
Series 7060 | ||
Maximum Operating Pressure 16 bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.5bar | ||
Hazardous Area Certification No | ||
Non Compliant

Exhaust Regulator
A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.
Compact design with easily accessible adjustment control
Optimised positioning reduces tube kinks
Flow Regulators & Restrictors - Legris LF3000
Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C
Related links
- Legris 7060 Series Flow Controller Exhaust Regulator Male/Female Outlet Male Male/Female
- Legris 7060 Series Flow Controller Exhaust Regulator Male Outlet Female Male
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded Tube
- Legris 7060 Series Flow Controller Exhaust Regulator Male/Female Outlet Female Male/Female
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 6 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/8 in G Tube 4 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/4 in G Tube 6 mm
- Legris 7060 Series Flow Controller Exhaust Regulator Threaded 1/4 in G Tube 8 mm
