Legris 7060 Series Flow Controller Exhaust Regulator, Inlet Male, Threaded 1/8 in G Tube 4 mm

Get a bulk buy discount

Add 6 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$41.54

(exc. GST)

$45.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 41 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5$41.54-
6 - 11$40.532%
12 +$39.824%

*price indicative

RS Stock No.:
721-410
Mfr. Part No.:
7060 04 10
Brand:
Legris
Find similar products by selecting one or more attributes.
Select all

Brand

Legris

Outlet Connection Type

Tube

Inlet Connection Type

Threaded

Product Type

Exhaust Regulator

Sub Type

Flow Controller

Inlet Connection Size

1/8 in G

Outlet Connection Size

4 mm

Series

7060

Inlet Port Gender

Male

Maximum Operating Pressure

10 bar

Material

Polymer

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

REACH, CE

Minimum Operating Pressure

1bar

Hazardous Area Certification

No

COO (Country of Origin):
FR

Exhaust Regulator


A flow control regulator which provides unidirectional flow control and enables the regulation of the speed of a cylinder by controlling the exhaust or supply air flow.

Compact design with easily accessible adjustment control

Optimised positioning reduces tube kinks

Flow Regulators & Restrictors - Legris LF3000


Compressed air flow regulators with engineering grade polymer bodies and either threaded, push-in or stub connections. Threads are nickel plated brass. Operating temperature range 0 to +70°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy