SMC AS Series Speed Controller, AS600-10, Inlet Female, Threaded G 1 in, Outlet Female Threaded G 1 in

Subtotal (1 unit)*

$106.24

(exc. GST)

$116.86

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.24

*price indicative

RS Stock No.:
270-2813
Mfr. Part No.:
EAS600-F10
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Threaded

Inlet Connection Type

Threaded

Product Type

Speed Controller

Inlet Connection Size

1 in

Outlet Connection Size

1 in

Series

AS

Inlet Thread Standard

G

Inlet Port Gender

Female

Maximum Operating Pressure

1 MPa

Outlet Thread Standard

G

Outlet Port Gender

Female

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Model Number

AS600-10

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC AS speed controller adjustable by flat head screwdriver with one touch fitting.

Applicable fluid is air

Prevents unintentional activation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy