SMC AK Check Valve, 1 Mpa Inlet Female Threaded 1 in, Outlet Male Threaded G 1 in
- RS Stock No.:
- 425-596
- Mfr. Part No.:
- EAK6000-F10
- Brand:
- SMC
Subtotal (1 unit)*
$114.45
(exc. GST)
$125.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $114.45 |
*price indicative
- RS Stock No.:
- 425-596
- Mfr. Part No.:
- EAK6000-F10
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Check Valve | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1 in | |
| Outlet Connection Type | Threaded | |
| Outlet Connection Size | 1 in | |
| Series | AK | |
| Cracking Pressure | 0.02MPa | |
| Minimum Operating Pressure | 0.02MPa | |
| Inlet Port Gender | Female | |
| Material | Aluminium | |
| Outlet Port Gender | Male | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Outlet Thread Standard | G | |
| Maximum Operating Pressure | 1 Mpa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Check Valve | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1 in | ||
Outlet Connection Type Threaded | ||
Outlet Connection Size 1 in | ||
Series AK | ||
Cracking Pressure 0.02MPa | ||
Minimum Operating Pressure 0.02MPa | ||
Inlet Port Gender Female | ||
Material Aluminium | ||
Outlet Port Gender Male | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Outlet Thread Standard G | ||
Maximum Operating Pressure 1 Mpa | ||
- COO (Country of Origin):
- JP
The SMC check valves offer various configurations to provide design solutions based on operating conditions. It is compact and lightweight with low cracking pressure.
According to European standard
Related links
- SMC AK Check Valve Outlet Male Threaded Rc 3/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/4 in
- SMC AK Check Valve Outlet Male Threaded G 1/4 in
- SMC AK Check Valve Outlet Male Threaded Rc 1/8 in
- SMC AK Check Valve Outlet Male Threaded Rc 3/8 in
- SMC AK Check Valve, 1 Mpa Threaded G 3/4 3/4 in BSPP 3/4 in
- SMC AK Non Return Valve Male Tube Male Tube
- SMC AK2000 Check Valve Outlet Male Threaded Rc 1 (8)
