Legris 7140 Series Flow Regulator, Inlet Female, Threaded G 1/8 in, Outlet Male Threaded G 1/8 in
- RS Stock No.:
- 136-9353
- Mfr. Part No.:
- 7140 10 10
- Brand:
- Legris
Subtotal (1 box of 10 units)*
$661.15
(exc. GST)
$727.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $661.15 | $66.115 |
*price indicative
- RS Stock No.:
- 136-9353
- Mfr. Part No.:
- 7140 10 10
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Outlet Connection Type | Threaded | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Threaded | |
| Inlet Connection Size | 1/8 in | |
| Outlet Connection Size | 1/8 in | |
| Series | 7140 | |
| Inlet Thread Standard | G | |
| Inlet Port Gender | Female | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | -20°C | |
| Material | Brass | |
| Outlet Thread Standard | G | |
| Outlet Port Gender | Male | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ATEX, PED 97/23/EC | |
| Minimum Operating Pressure | 1bar | |
| Hazardous Area Certification | ATEX | |
| Proof Pressure | 1MPa | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Outlet Connection Type Threaded | ||
Product Type Flow Regulator | ||
Inlet Connection Type Threaded | ||
Inlet Connection Size 1/8 in | ||
Outlet Connection Size 1/8 in | ||
Series 7140 | ||
Inlet Thread Standard G | ||
Inlet Port Gender Female | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature -20°C | ||
Material Brass | ||
Outlet Thread Standard G | ||
Outlet Port Gender Male | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ATEX, PED 97/23/EC | ||
Minimum Operating Pressure 1bar | ||
Hazardous Area Certification ATEX | ||
Proof Pressure 1MPa | ||
Banjo with recessed screw and threaded fitting:
Reliable and progressive adjustment,
Lock nut guaranteeing stability of adjustment,
Robust construction for improved longevity,
Treated brass body extremely resistant to external aggressions - temperature, sparking, corrosion
Related links
- Legris 7140 Series Flow Controller Flow Regulator Male Outlet Female Male/Female
- Legris 7140 Series Flow Controller Flow Regulator Male Outlet Male/Female Female
- Legris 7140 Series Flow Controller Flow Regulator Female Male/Female
- SMC AS Series Flow Controller Flow Regulator Threaded, Outlet Female Threaded G
- Norgren S800 Series Flow Controller Flow Regulator Threaded, Outlet Female Threaded G
- Norgren M/800 Series Flow Controller Flow Regulator Threaded, Outlet Female Threaded G
- SMC AS Series Exhaust Flow Regulator Threaded, Outlet Female Threaded G
- RS PRO M/800 Series Flow regulator Flow Regulator Threaded 1/4 in G, Outlet Female Threaded 1/4 in
