EMERSON – AVENTICS NR01 Non Return Valve, 10 bar Inlet Female Threaded G 1/4, Outlet Female Threaded G 1/4

Subtotal (1 unit)*

$65.36

(exc. GST)

$71.90

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$65.36

*price indicative

RS Stock No.:
303-581
Mfr. Part No.:
0821003002
Brand:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Non Return Valve

Inlet Connection Type

Threaded

Outlet Connection Type

Threaded

Series

NR01

Inlet Thread Standard

G 1/4

Minimum Operating Pressure

0.2bar

Inlet Port Gender

Female

Outlet Port Gender

Female

Material

Brass

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Outlet Thread Standard

G 1/4

Maximum Operating Pressure

10 bar

RoHS Status: Exempt

COO (Country of Origin):
IT
The Aventics Non-Return valve are designed for safety relevant processes. The array of connection helps them to be screwed in separately and are also suitable for direct installation in piping.

Poppet valve

Port diameter G 1 by 4

Nominal flow is 1600 l per min

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy