SMC Threaded Series Exhaust Flow Regulator, Inlet Male, Threaded Metric M5 x 0.8, Outlet Female Threaded Metric M5 x 0.8
- RS Stock No.:
- 197-5107
- Mfr. Part No.:
- AS1200-M5
- Brand:
- SMC
This image is representative of the product range
Subtotal (1 unit)*
$35.45
(exc. GST)
$39.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 16 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 5 | $35.45 |
| 6 - 24 | $34.45 |
| 25 + | $33.07 |
*price indicative
- RS Stock No.:
- 197-5107
- Mfr. Part No.:
- AS1200-M5
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Flow Regulator | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Threaded | |
| Sub Type | Exhaust | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | M5 x 0.8 | |
| Series | Threaded | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Outlet Port Gender | Female | |
| Material | Stainless Steel, Electroless Nickel Plated, Zinc Alloy | |
| Minimum Operating Temperature | -5°C | |
| Outlet Thread Standard | Metric | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Hazardous Area Certification | No | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Flow Regulator | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Threaded | ||
Sub Type Exhaust | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size M5 x 0.8 | ||
Series Threaded | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Outlet Port Gender Female | ||
Material Stainless Steel, Electroless Nickel Plated, Zinc Alloy | ||
Minimum Operating Temperature -5°C | ||
Outlet Thread Standard Metric | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
Hazardous Area Certification No | ||
Proof Pressure 1.5MPa | ||
RoHS Status: Exempt
Speed Controller - Metal Body Elbow
Flow Regulators & Restrictors - SMC
- RS Stock No. 0393500
- Mfr. Part No. AS1211FG-M5-06
- RS Stock No. 3272113
- Mfr. Part No. 7011 04 19
- RS Stock No. 0393496
- Mfr. Part No. AS1201F-M5-07A
- RS Stock No. 2809128
- Mfr. Part No. AS1201FG-M5-06A
Related links
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/8 in, Outlet Male UNF 1/8 in
- SMC Threaded Series Exhaust Flow Regulator Threaded UNF 1/4 in, Outlet Male UNF 1/4 in
- SMC AS Pneumatic Non-Return Valve Outlet Female Push-in 6 mm
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female










