SMC ASB Series Speed Controller Speed Controller, ASB1201-M5-06BD, Inlet Male, Threaded Metric M5 x 0.8, Outlet Female
- RS Stock No.:
- 393-750
- Mfr. Part No.:
- ASB1201-M5-06BD
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 393-750
- Mfr. Part No.:
- ASB1201-M5-06BD
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 6 mm | |
| Series | ASB | |
| Inlet Thread Standard | Metric | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 Mpa | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Material | Zinc Alloy, Brass | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4414, ISO 10218-1, IEC 60204-1, RoHS, ISO 4413 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | ASB1201-M5-06BD | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 6 mm | ||
Series ASB | ||
Inlet Thread Standard Metric | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 Mpa | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Material Zinc Alloy, Brass | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4414, ISO 10218-1, IEC 60204-1, RoHS, ISO 4413 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number ASB1201-M5-06BD | ||
- COO (Country of Origin):
- JP
The SMC Elbow is designed to withstand challenging environments such as welding spatter, dust, and ultraviolet radiation, making it ideal for industrial applications. It comes in a range of port sizes including M5, 10-32 UNF, 1/8, 1/4, 3/8, and 1/2, offering versatile connectivity for various systems.
All metal exterior
Related links
- SMC ASB Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
