SMC AS Series Speed Controller Speed Controller, AS1210-M5, Inlet Male, Threaded Metric M5 x 0.8, Outlet Female Tube
- RS Stock No.:
- 393-499
- Mfr. Part No.:
- AS1210-M5
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 393-499
- Mfr. Part No.:
- AS1210-M5
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Threaded | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | M5 | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Material | PBT, Brass | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ISO 4413, ISO 4414, RoHS, ISO 10218-1, IEC 60204-1 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS1210-M5 | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Inlet Connection Type Threaded | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size M5 | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Material PBT, Brass | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ISO 4413, ISO 4414, RoHS, ISO 10218-1, IEC 60204-1 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS1210-M5 | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC elbow type speed controller is designed for operational efficiency, ensuring precise control of airflow in various applications. With its innovative design and robust construction, it seamlessly integrates into pneumatic systems, minimising installation time and reducing costs associated with piping. The unit features a user-friendly mechanism that allows for effortless speed adjustments, even at low settings. Constructed from high-quality materials, this product guarantees durability and reliability, promising long-lasting performance in challenging environments. Its unique features make it suitable for a wide range of cylinder bore sizes, providing optimal control regardless of the task at hand.
Elbow design allows for 360-degree swivel, enhancing flexibility in installation
Robust construction ensures longevity and reliability in demanding applications
User-friendly handle enables intuitive speed adjustments
Designed to minimise installation time and reduce associated costs
Suitable for a variety of cylinder bore sizes, accommodating multiple applications
Effective area facilitates smooth and efficient airflow control
Provides reliable operation under varying pressure conditions
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC ASG Series Speed Controller Speed Controller Inlet Male Outlet Female
