SMC AS Series Speed Controller Speed Controller, AS1211F-M5-04T, Inlet Male, Threaded Metric M5 x 0.8, Outlet Female

Subtotal (1 unit)*

$24.09

(exc. GST)

$26.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.09

*price indicative

RS Stock No.:
393-503
Mfr. Part No.:
AS1211F-M5-04T
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Sub Type

Speed Controller

Inlet Connection Size

M5 x 0.8

Outlet Connection Size

4 mm

Series

AS

Inlet Thread Standard

Metric

Inlet Port Gender

Male

Maximum Operating Pressure

1 Mpa

Minimum Operating Temperature

-5°C

Material

PBT, Brass

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, IEC 60204-1, ISO 4413, RoHS, ISO 10218-1

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS1211F-M5-04T

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC Flow Controller with built-in one-touch fittings minimize installation time, reduce mounting height, and contribute to a more compact machine design.

Speed may be accurately controlled even at low speed

Elbow type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy