SMC AS Series Speed Controller Speed Controller, AS1311F-M5-06A, Inlet Male, Threaded Metric M5 x 0.8, Outlet Female

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
393-648
Mfr. Part No.:
AS1311F-M5-06A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Threaded

Product Type

Speed Controller

Sub Type

Speed Controller

Inlet Connection Size

M5 x 0.8

Outlet Connection Size

6 mm

Series

AS

Inlet Thread Standard

Metric

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Male

Outlet Port Gender

Female

Material

PBT, Brass

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4413, RoHS, IEC 60204-1, ISO 10218-1, ISO 4414

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS1311F-M5-06A

Proof Pressure

1.5MPa

The SMC AS series speed controller is designed to deliver precise control over air flow, enhancing operational efficiency in pneumatic systems. Its compact in-line configuration allows for easy installation in confined spaces, ensuring that equipment operates smoothly without compromising on performance. An integral part of the system, this controller manages flow with exceptional accuracy, enabling more controlled and reliable actuator movements. The attention to detail in its construction guarantees durability and longevity, which makes it a worthwhile investment for industries relying on pneumatic technology. Whether adjusting flow rates in tight spots or needing reliable operation in varied conditions, this product stands out for its user-friendly features and robust design.

Facilitates seamless flow control for pneumatic applications

Compact design optimises space utilisation in installations

Built to withstand a range of ambient temperatures

Enhanced durability ensures long-lasting performance

Allows for easy adjustments with a user-friendly handle

Designed to prevent accidental loss of the needle, enhancing reliability

Manufactured from quality materials for superior resilience

Offers exceptional performance even at low speeds

Compatible with various bore sizes for flexible use

Provides clear visual indicators for flow rate adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy