Festo GRLA Series Flow Controller Exhaust Valve, 534338 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- RS Stock No.:
- 121-4338
- Distrelec Article No.:
- 301-68-764
- Mfr. Part No.:
- GRLA-1/4-QS-6-RS-D
- Brand:
- Festo
Subtotal (1 unit)*
$54.88
(exc. GST)
$60.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 57 unit(s) shipping from 23 November 2026
- Plus 22 unit(s) shipping from 21 December 2026
Units | Per unit |
|---|---|
| 1 - 4 | $54.88 |
| 5 - 9 | $53.34 |
| 10 + | $51.11 |
*price indicative
- RS Stock No.:
- 121-4338
- Distrelec Article No.:
- 301-68-764
- Mfr. Part No.:
- GRLA-1/4-QS-6-RS-D
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Pressure | 1 bar | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Minimum Operating Temperature | -10°C | |
| Material | Wrought Aluminium Alloy, Reinforced, Polyoxymethylene, Polyamide, Nickel Plated Brass, High Alloy Stainless Steel, Zinc, Brass, Anodised wrought Aluminium Alloy | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 534338 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Pressure 1 bar | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Minimum Operating Temperature -10°C | ||
Material Wrought Aluminium Alloy, Reinforced, Polyoxymethylene, Polyamide, Nickel Plated Brass, High Alloy Stainless Steel, Zinc, Brass, Anodised wrought Aluminium Alloy | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 534338 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, Aluminium Alloy Body, 0.2 to 10 Bar Operating Pressure - GRLA-1/4-QS-6-RS-D
Features & Benefits
Applications
How does this flow controller valve work?
- RS Stock No. 1214335
- Mfr. Part No. GRLA-1/4-QS-10-D
- RS Stock No. 1214339
- Mfr. Part No. GRLA-1/4-QS-8-D
- RS Stock No. 1214337
- Mfr. Part No. GRLA-1/4-QS-6-D
- RS Stock No. 1214334
- Mfr. Part No. GRLA-1/2-QS-12-RS-D
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193147 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193149 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534344 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1












