Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$43.93

(exc. GST)

$48.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 215 unit(s) shipping from 23 November 2026
  • Plus 51 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$43.93-
5 - 9$43.311%
10 +$42.423%

*price indicative

RS Stock No.:
121-4335
Distrelec Article No.:
301-68-761
Mfr. Part No.:
GRLA-1/4-QS-10-D
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Exhaust Valve

Outlet Connection Type

Threaded

Sub Type

Flow Controller

Series

GRLA

Inlet Thread Standard

ISO 1179-1 and ISO 228-1

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-10°C

Outlet Thread Standard

ISO 1179-1 and ISO 228-1

Material

Polyamide Reinforced, Polyoxymethylene, Nickel Plated Brass, High Alloy Stainless Steel, Anodised wrought Aluminium Alloy, Brass, Nitrile Rubber (NBR), Die Cast Zinc (Chromed), Fluorelastomer (FPM)

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS Compliant

Minimum Operating Pressure

0.2bar

Hazardous Area Certification

No

Model Number

193148

COO (Country of Origin):
DE

Festo Exhaust Valve, G1/4 Threaded Port, 0.2 to 10 Bar Operating Pressure - GRLA-1/4-QS-10-D


When the job calls for the safe release of air from your pneumatic system, pick this exhaust valve from Festo. It lets out excess compressed air as necessary in order to control flow speeds and help regulate the movement of any attached drivers such as pistons. Thanks to the handy 10mm push-in port, you can install tubing quickly without reaching for your toolkit. An industry-standard G1/4 thread on the other end makes finding compatible mates a doddle. Along with the unit's NBR seals, this threaded entry helps ensure leak-free connections so you can depend on stable performance at pressures from 0.2 to 10 bar.

Features & Benefits


• Connects easily from any angle thanks to the handy 360° swivel function

• Suits any mounting position, so is a breeze to install

• Easy to adjust the flow rate using a slotted screwdriver to turn the brass screw

Applications


• Automotive manufacture

• Pharmaceutical production

• Food and beverage industries

Is this valve suitable for use in harsh environments?


Yes. Thanks to a broad operating temperature range of -10°C to +60°C, it's safe to use in challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy