Festo GRLA Series Flow Controller Exhaust Valve, 193149 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- RS Stock No.:
- 121-4349
- Distrelec Article No.:
- 301-68-777
- Mfr. Part No.:
- GRLA-3/8-QS-6-D
- Brand:
- Festo
Subtotal (1 unit)*
$51.52
(exc. GST)
$56.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 62 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | $51.52 |
| 5 - 9 | $50.07 |
| 10 + | $48.00 |
*price indicative
- RS Stock No.:
- 121-4349
- Distrelec Article No.:
- 301-68-777
- Mfr. Part No.:
- GRLA-3/8-QS-6-D
- Brand:
- Festo
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Pressure | 1 bar | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Material | Brass, Anodised wrought Aluminium Alloy, Wrought Aluminium Alloy, Polyoxymethylene, Polyamide Reinforced, Nitrile Rubber (NBR), Nickel Plated Brass, High Alloy Stainless Steel, Fluorelastomer (FPM), Zinc | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, ISO 8573-1:2010 (7:4:4), Germanischer Lloyd | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 193149 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Pressure 1 bar | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Material Brass, Anodised wrought Aluminium Alloy, Wrought Aluminium Alloy, Polyoxymethylene, Polyamide Reinforced, Nitrile Rubber (NBR), Nickel Plated Brass, High Alloy Stainless Steel, Fluorelastomer (FPM), Zinc | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, ISO 8573-1:2010 (7:4:4), Germanischer Lloyd | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 193149 | ||
- COO (Country of Origin):
- DE
One-way flow control valve - GRLA-3/8-QS-6-D
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Features and Benefits
How do flow control valves work?
Flow Regulators & Restrictors - Festo
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193150 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534338 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193145 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
