Freudenberg Sealing Technologies Simrit 72 Nitrile Butadiene Rubber 902 Seal, 70 mm ID, 100 mm OD, 10 mm

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$57.10

(exc. GST)

$62.81

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$57.10-
10 - 24$54.794%
25 - 49$52.528%
50 +$51.3710%

*price indicative

RS Stock No.:
879-2798
Mfr. Part No.:
40412198
Brand:
Freudenberg Sealing Technologies Simrit
Find similar products by selecting one or more attributes.
Select all

Brand

Freudenberg Sealing Technologies Simrit

Product Type

Seal

Inside Diameter

70mm

Outside Diameter

100mm

Seal Type

Rotary Shaft Seal

Thickness

10mm

Seal Material

72 Nitrile Butadiene Rubber 902

RoHS Status: Exempt

COO (Country of Origin):
CZ

Freudenberg Shaft Seals


Simmering Rotating shaft seals are a high performance oil seal delivering exceptional wear resistance and performance to a variety of functions including aerospace, railway, power transmission, automotive, machine tools, fluid handling, production line, energy and power generation.

With an elastomer outer casing manufactured from NBR 902 nitrile rubber and spring loaded sealing lip they can be used with mineral & synthetic oils and greases. Simmering radial seals offer significant improvements in seal wear and heat and friction generation, reducing power loss and lowering running costs as well as improving working life so improving costly downtime due to seal repairs.

Suitable replacement for R21 and in some instances R4 seals (please review manufacturers data sheet) Suitable for a comprehensive range of applications including axles, power tools, industrial gearboxes, motors and pumps.

Shaft tolerance ISO h11

Housing bore tolerance H8

90% Less friction torque

80% Less specific heat generation

50% Less wear

Pressure stable up to 0.5 bar

Suitable for bidirectional rotating shafts up to a velocity of 40 m/s

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy