Festo GRLA Series Flow Controller Exhaust Valve, 193147 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- RS Stock No.:
- 121-4339
- Distrelec Article No.:
- 301-68-765
- Mfr. Part No.:
- GRLA-1/4-QS-8-D
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$43.27
(exc. GST)
$47.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $43.27 |
| 5 - 9 | $42.68 |
| 10 + | $41.82 |
*price indicative
- RS Stock No.:
- 121-4339
- Distrelec Article No.:
- 301-68-765
- Mfr. Part No.:
- GRLA-1/4-QS-8-D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 193147 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO8573-1:2010 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 193147 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, 8mm Tube Inlet Port, 1/4in Outlet Thread - GRLA Series - GRLA-1/4-QS-8-D
This Festo exhaust valve is a pneumatic function fitting that effectively regulates and directs the flow of exhaust air in pressurised systems. Use this valve to control the piston speed of pneumatic drivers during advanced and return strokes and channel exhaust air in the desired direction. It ensures that the exhaust air doesn't enter the rest of the pneumatic system. You can use this pneumatic exhaust flow regulator on cylinders that require one-way flow control valves to operate.
• Push-in/pull-out fitting establishes reliable and fast installation and changes
• Swivel fitting enables the rotation of the mounting through a 360° axis
• Brass adjusting screw allows you to precisely calibrate the valve position as needed
• NBR (nitrile rubber) seals are oil-resistant and ensure a tight and leak-free system
Application Information
• Pharmaceutical industry
• Plastics manufacture
• Food and drink production
Why are reliable seals necessary on exhaust valves?
Substandard seals have limited lifespans and don't effectively seal off certain parts of pneumatic systems. Festo uses quality-approved seals to protect and maintain the integrity of high-pressure gas systems.
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 193145 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193150 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534338 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Outlet Male, Female ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
