Festo GRLA Series Flow Controller Exhaust Valve, 537075, Inlet Male ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO
- RS Stock No.:
- 121-4342
- Distrelec Article No.:
- 301-68-770
- Mfr. Part No.:
- GRLA-1/8-QS-6-MF-D
- Brand:
- Festo
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$47.61
(exc. GST)
$52.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
- Plus 32 unit(s) shipping from 09 November 2026
- Plus 47 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $47.61 | - |
| 5 - 9 | $46.94 | 1% |
| 10 + | $46.01 | 3% |
*price indicative
- RS Stock No.:
- 121-4342
- Distrelec Article No.:
- 301-68-770
- Mfr. Part No.:
- GRLA-1/8-QS-6-MF-D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Inlet Port Gender | Male | |
| Maximum Operating Pressure | 1 bar | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS Compliant | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 537075 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Inlet Port Gender Male | ||
Maximum Operating Pressure 1 bar | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS Compliant | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 537075 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, One-Way Flow Control Type, 10 Bar Maximum Operating Pressure - GRLA-1/8-QS-6-MF-D
When you need a steadying hand on mechanical motions, turn to this exhaust valve from Festo. It fits neatly into standard pneumatic systems thanks to a G1/8 threaded outlet port and a 6mm push-in tube inlet port. As it's designed with a one-way flow control function, you can use this valve to reliably regulate piston speeds. It handles harsh industrial conditions without breaking a sweat as it has a broad operating temperature range between -10°C and +60°C. Need to tweak flow rate and speed? Simply use a slotted-head screwdriver to make manual adjustments in a snap.
Features & Benefits
• Maximum operating pressure of 10 bar for reliable performance in demanding systems
• Standard nominal flow rate of 400L/min makes it suitable for high-speed piston drivers
• Nominal tightening torque of 3Nm means it's a sturdy choice
• Aluminium alloy body and brass adjusting screw resist corrosion for a long product life
• Push-in QS fittings make mounting a breeze
Applications
• Agricultural equipment
• Pharmaceutical industry
• Medical laboratories
• Robotics engineering
How much does this exhaust valve weigh?
Weighing in at just 32g, this unit puts minimal strain on your pneumatic system.
- RS Stock No. 1214314
- Mfr. Part No. GRLA-1/8-QS-6-D
Each
$44.50
- RS Stock No. 1214334
- Mfr. Part No. GRLA-1/2-QS-12-RS-D
Each
$117.38
- RS Stock No. 1214340
- Mfr. Part No. GRLA-1/8-QS-4-D
Each
$42.81
- RS Stock No. 1214313
- Mfr. Part No. GRLA-1/4-QS-8-RS-D
Each
$45.78
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534338 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193149 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193147 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534344 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1










