Festo GRLA Series Flow Controller Exhaust Valve, 534344 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- RS Stock No.:
- 121-4334
- Distrelec Article No.:
- 301-68-760
- Mfr. Part No.:
- GRLA-1/2-QS-12-RS-D
- Brand:
- Festo
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$117.38
(exc. GST)
$129.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $117.38 |
| 5 - 9 | $115.74 |
| 10 + | $113.36 |
*price indicative
- RS Stock No.:
- 121-4334
- Distrelec Article No.:
- 301-68-760
- Mfr. Part No.:
- GRLA-1/2-QS-12-RS-D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Exhaust Valve | |
| Outlet Connection Type | Threaded | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Pressure | 1 bar | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO 8573-1:2010, Germanischer Lloyd, RoHS | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.2bar | |
| Model Number | 534344 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Exhaust Valve | ||
Outlet Connection Type Threaded | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Pressure 1 bar | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO 8573-1:2010, Germanischer Lloyd, RoHS | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.2bar | ||
Model Number 534344 | ||
- COO (Country of Origin):
- DE
One-way flow control valve - GRLA-1/2-QS-12-RS-D
FESTO Pneumatic Exhaust Flow Regulators - GRLA Series
Introducing the GRLA series from FESTO. This range of pneumatic fittings feature exhaust flow regulators, each with an integrated QS push-in fitting. The series includes valves with one-way flow control function for exhaust air.
Features and Benefits
How do flow control valves work?
Flow control valves automatically adjust to variations in pressure and temperature in order to regulate speed, which is done through restrictions on the flow rate of compressed air. With a one-way flow control valve, the flow control function only works in one direction.
Flow Regulators & Restrictors - Festo
- RS Stock No. 1214335
- Mfr. Part No. GRLA-1/4-QS-10-D
Each
$43.93
- RS Stock No. 1214349
- Mfr. Part No. GRLA-3/8-QS-6-D
Each
$51.52
- RS Stock No. 1214337
- Mfr. Part No. GRLA-1/4-QS-6-D
Each
$51.15
- RS Stock No. 1214339
- Mfr. Part No. GRLA-1/4-QS-8-D
Each
$43.93
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193146 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534338 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193147 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193145 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1











