Festo GRLA Series Flow Controller Exhaust Valve, 193145 ISO 1179-1 and ISO 228-1 Threaded ISO 1179-1 and ISO 228-1
- RS Stock No.:
- 121-4344
- Distrelec Article No.:
- 301-68-772
- Mfr. Part No.:
- GRLA-1/8-QS-8-D
- Brand:
- Festo
Get a bulk buy discount
Add 5 more to save $2.30
View bulk pricing optionsSubtotal (1 unit)*
$45.11
(exc. GST)
$49.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship
- Plus 202 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $45.11 | - |
| 5 - 9 | $44.65 | $2.30 |
| 10 + | $43.82 | $12.90 |
*price indicative
- RS Stock No.:
- 121-4344
- Distrelec Article No.:
- 301-68-772
- Mfr. Part No.:
- GRLA-1/8-QS-8-D
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Outlet Connection Type | Threaded | |
| Product Type | Exhaust Valve | |
| Sub Type | Flow Controller | |
| Series | GRLA | |
| Inlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Pressure | 1 bar | |
| Minimum Operating Temperature | -10°C | |
| Outlet Thread Standard | ISO 1179-1 and ISO 228-1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | ISO8573-1:2010 | |
| Minimum Operating Pressure | 0.2bar | |
| Hazardous Area Certification | No | |
| Model Number | 193145 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Outlet Connection Type Threaded | ||
Product Type Exhaust Valve | ||
Sub Type Flow Controller | ||
Series GRLA | ||
Inlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Pressure 1 bar | ||
Minimum Operating Temperature -10°C | ||
Outlet Thread Standard ISO 1179-1 and ISO 228-1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals ISO8573-1:2010 | ||
Minimum Operating Pressure 0.2bar | ||
Hazardous Area Certification No | ||
Model Number 193145 | ||
- COO (Country of Origin):
- DE
Festo Exhaust Valve, 8mm Tube Inlet Port, 1/8in Outlet Thread - GRLA Series - GRLA-1/8-QS-8-D
Effectively direct the flow of exhaust air in pneumatic systems with this Festo exhaust valve. While your pneumatic function fittings control piston speeds, this valve establishes a one-way flow for exhaust air. You can use it to establish secure and airtight connections between the various hoses and tubes in your pneumatic systems, directing air where you want it. Install the exhaust valve to control the operation speeds of actuators and on cylinders emitting gases.
• Aluminium-alloy construction of the threaded plug ensures durability and strength, even when exposed to impacts and vibrations
• QS (Quick Star) and push-in connectors allow for quick and reliable installations
• Withstands temperature and humidity extremes, making it suitable for use in harsh indoor and outdoor settings
Application Information
• Agricultural machinery
• Medical equipment
• Fabrication
How can I be sure this valve won't leak?
The seals on the fittings consist of NBR (nitrile rubber) to form airtight seals between connectors and hoses or tubes. This attention to detail by Festo guarantees a leak-proof pneumatic system.
Can I adjust the valve inlet or outlet capacity on this gas flow regulator?
This Festo exhaust valve has a rust-proof brass screw that regulates valve opening.
Related links
- Festo GRLA Series Flow Controller Exhaust Valve, 193150 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193147 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193144 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193143 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve Inlet Male ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193149 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 193148 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
- Festo GRLA Series Flow Controller Exhaust Valve, 534344 ISO 1179-1 and ISO 228-1 ISO 1179-1 and ISO 228-1
