SMC AS-FS Series Speed Controller Speed Controller, AS3002FS-08A, Inlet Female, Tube 8 mm, Outlet Female Tube One-Touch

Subtotal (1 unit)*

$65.55

(exc. GST)

$72.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$65.55

*price indicative

RS Stock No.:
393-701
Mfr. Part No.:
AS3002FS-08A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Tube

Product Type

Speed Controller

Sub Type

Speed Controller

Inlet Connection Size

8 mm

Outlet Connection Size

8 mm

Series

AS-FS

Maximum Operating Pressure

1 MPa

Inlet Port Gender

Female

Minimum Operating Temperature

5°C

Material

PBT, Brass

Outlet Port Gender

Female

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS, ISO 4414, ISO 14001, ISO 9001, JIS B 8370

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS3002FS-08A

Proof Pressure

1.5MPa

COO (Country of Origin):
JP
The SMC in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting).

Maximum operating pressure of 1 Mpa

Applicable tube material of nylon, soft nylon, polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy