SMC AS-FS Series Speed Controller Speed Controller, AS4002FS-10A, Inlet Female, Tube 10 mm, Outlet Female Tube One-Touch

Subtotal (1 unit)*

$71.71

(exc. GST)

$78.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.71

*price indicative

RS Stock No.:
393-568
Mfr. Part No.:
AS4002FS-10A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Inlet Connection Type

Tube

Outlet Connection Type

Tube One-Touch Fitting

Product Type

Speed Controller

Sub Type

Speed Controller

Inlet Connection Size

10 mm

Outlet Connection Size

10 mm

Series

AS-FS

Inlet Port Gender

Female

Maximum Operating Pressure

1 MPa

Minimum Operating Temperature

5°C

Outlet Port Gender

Female

Material

PBT, Brass

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, ISO 9001, RoHS, ISO 14001, JIS B 8370

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Proof Pressure

1.5MPa

Model Number

AS4002FS-10A

COO (Country of Origin):
JP
The SMC in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN rail mounting & holder mounting).

Maximum operating pressure of 1 Mpa

Applicable tube material of nylon, soft nylon, polyurethane

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy