SMC AS Series Speed Controller Speed Controller, AS2051F-08D, Inlet Female, Tube 8 mm, Outlet Female Tube One-Touch
- RS Stock No.:
- 393-660
- Mfr. Part No.:
- AS2051F-08D
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 393-660
- Mfr. Part No.:
- AS2051F-08D
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Outlet Connection Type | Tube One-Touch Fitting | |
| Product Type | Speed Controller | |
| Inlet Connection Type | Tube | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | 8 mm | |
| Outlet Connection Size | 8 mm | |
| Series | AS | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Outlet Port Gender | Female | |
| Material | Brass, Polybutylene Terephthalate | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | JIS B 8370, ISO 14001, ISO 9001, RoHS, ISO 4414 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Model Number | AS2051F-08D | |
| Proof Pressure | 1.5MPa | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Outlet Connection Type Tube One-Touch Fitting | ||
Product Type Speed Controller | ||
Inlet Connection Type Tube | ||
Sub Type Speed Controller | ||
Inlet Connection Size 8 mm | ||
Outlet Connection Size 8 mm | ||
Series AS | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Outlet Port Gender Female | ||
Material Brass, Polybutylene Terephthalate | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals JIS B 8370, ISO 14001, ISO 9001, RoHS, ISO 4414 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Model Number AS2051F-08D | ||
Proof Pressure 1.5MPa | ||
- COO (Country of Origin):
- JP
The SMC innovative product from SMC Pneumatics offers a cutting-edge solution tailored for pneumatic applications. Designed with precision engineering, it seamlessly integrates into various systems to optimise performance and reliability. This product is a testament to SMCs commitment to quality, ensuring that users experience not only exceptional functionality but also a boost in productivity. The versatile nature of this product makes it suitable for a wide range of industrial uses, effectively enhancing operational efficiency. Whether for new installations or upgrading existing setups, this product promises to deliver unmatched durability and performance.
Facilitates smooth operation in diverse applications
Built to withstand challenging operating conditions
Provides efficient airflow, enhancing overall system performance
Compact design allows for easy integration into tight spaces
Robust construction ensures long service life, reducing downtime
User-friendly design simplifies installation and maintenance
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS-FS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Female Tube One-Touch
