SMC AS Series Speed Controller Speed Controller, AS2002FG-04A, Inlet Female, Tube 4 mm, Outlet Female Tube One-Touch

Subtotal (1 unit)*

$38.95

(exc. GST)

$42.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.95

*price indicative

RS Stock No.:
393-654
Mfr. Part No.:
AS2002FG-04A
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Speed Controller

Outlet Connection Type

Tube One-Touch Fitting

Inlet Connection Type

Tube

Sub Type

Speed Controller

Inlet Connection Size

4 mm

Outlet Connection Size

4 mm

Series

AS

Maximum Operating Pressure

1 Mpa

Inlet Port Gender

Female

Outlet Port Gender

Female

Material

Brass, Polybutylene Terephthalate

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 4414, JIS B 8370, RoHS, ISO 9001, ISO 14001

Hazardous Area Certification

No

Minimum Operating Pressure

0.1MPa

Model Number

AS2002FG-04A

Proof Pressure

1.5MPa

COO (Country of Origin):
IN
The SMC AS Series Speed Controller with One touch Fitting minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. These speed controls are designed to meet most applications.

Flat head screw driver adjustable speed controller

Flow rate can be adjusted with a flat head screw driver

Prevents inadvertent manual operation

Elbow style

Meter in or meter out control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy