SMC AS Series Speed Controller Speed Controller, AS1201FSG-M5-06A, Inlet Male, M5 Metric M5 x 0.8, Outlet Female
- RS Stock No.:
- 393-498
- Mfr. Part No.:
- AS1201FSG-M5-06A
- Brand:
- SMC
Subtotal (1 unit)*
$62.16
(exc. GST)
$68.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 18 December 2026
Units | Per unit |
|---|---|
| 1 + | $62.16 |
*price indicative
- RS Stock No.:
- 393-498
- Mfr. Part No.:
- AS1201FSG-M5-06A
- Brand:
- SMC
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Speed Controller | |
| Outlet Connection Type | One-touch Fitting | |
| Inlet Connection Type | M5 | |
| Sub Type | Speed Controller | |
| Inlet Connection Size | M5 x 0.8 | |
| Outlet Connection Size | 6 mm | |
| Series | AS | |
| Inlet Thread Standard | Metric | |
| Maximum Operating Pressure | 1 Mpa | |
| Inlet Port Gender | Male | |
| Material | Brass, PBT | |
| Outlet Port Gender | Female | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60204-1, ISO 4413, ISO 10218-1, RoHS, ISO 4414 | |
| Hazardous Area Certification | No | |
| Minimum Operating Pressure | 0.1MPa | |
| Proof Pressure | 1.5MPa | |
| Model Number | AS1201FSG-M5-06A | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Speed Controller | ||
Outlet Connection Type One-touch Fitting | ||
Inlet Connection Type M5 | ||
Sub Type Speed Controller | ||
Inlet Connection Size M5 x 0.8 | ||
Outlet Connection Size 6 mm | ||
Series AS | ||
Inlet Thread Standard Metric | ||
Maximum Operating Pressure 1 Mpa | ||
Inlet Port Gender Male | ||
Material Brass, PBT | ||
Outlet Port Gender Female | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60204-1, ISO 4413, ISO 10218-1, RoHS, ISO 4414 | ||
Hazardous Area Certification No | ||
Minimum Operating Pressure 0.1MPa | ||
Proof Pressure 1.5MPa | ||
Model Number AS1201FSG-M5-06A | ||
- COO (Country of Origin):
- JP
SMC Series AS Speed Controller, 1MPa Maximum Operating Pressure, 6mm Outlet size - AS1201FSG-M5-06A
Features & Benefits
• Proof pressure 1.5MPa provides margin against overpressure events
• Operating temperature range -5°C to 60°C maintains functionality across conditions
• Minimum operating pressure 0.1MPa enables control at low supply pressures
• Metric M5 male inlet supports Compact panel or manifold mounting
• One‑touch 6mm outlet allows Rapid connection and maintenance
**Applications**
• Ideal for pneumatic conveyor deceleration and timing control
• Used for cylinder retraction and extension speed tuning in presses
• Can be used for machine tool feedrate damping and airflow regulation
• Used with pick‑and‑place equipment requiring Compact flow control
What inlet thread standard does it use for mounting?
Which standards and approvals relate to safety and use?
What materials contact the pneumatic medium and what are their advantages?
How does proof pressure affect installation considerations?
Related links
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female Tube
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female One-touch
- SMC AS Series Speed Controller Speed Controller Inlet Male Outlet Female
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Pneumatic Silencer & Exhaust Restrictor Function Fitting Inlet Male, M5
- SMC AS Series Speed Controller Speed Controller Inlet Female Outlet Male
