Subtotal (1 box of 50 units)*
$245.83
(exc. GST)
$270.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $245.83 | $4.917 |
*price indicative
- RS Stock No.:
- 281-3339
- Mfr. Part No.:
- 0206 17 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tubing Plug | |
| Thread Standard | R | |
| Material | Steel | |
| Thread Size | 3/8 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tubing Plug | ||
Thread Standard R | ||
Material Steel | ||
Thread Size 3/8 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Legris Plug is an internal hexagon head male plug. This internal hexagon head male plug is ideal for packaging, robotics, textile, pneumatics, automotive process and food processing application. This internal hexagon head male plug is made from steel material. It is suitable for low to high pressure, depending on configuration and material. It is suitable for corrosive and non corrosive environments.
Robust design
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength
Related links
- Legris R Steel Tubing Plug
- Legris Steel Tubing Plug
- Legris Brass Tubing Plug
- Legris G Brass Plug Fitting
- Legris G Brass Plug Fitting for 8 mm
- Legris Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris Anodised Aluminium Brass 316L Stainless Steel Blanking Plug
- Legris Pneumatic Fitting Brass Pipe Fitting Threaded Plug, Male R 3/8 in












