Legris 0206 Series Anodised Aluminium, Steel, Brass, Nickel Plated Brass, 316L Stainless Steel Blanking Plug
- RS Stock No.:
- 281-6970
- Mfr. Part No.:
- 0206 11 00
- Brand:
- Legris
Subtotal (1 box of 50 units)*
$457.80
(exc. GST)
$503.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $457.80 | $9.156 |
*price indicative
- RS Stock No.:
- 281-6970
- Mfr. Part No.:
- 0206 11 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Blanking Plug | |
| Series | 0206 | |
| Material | Anodised Aluminium, Steel, Brass, Nickel Plated Brass, 316L Stainless Steel | |
| Thread Size | 1/8 in | |
| Standards/Approvals | BSPP, NPT and metric threads, BSPT | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Blanking Plug | ||
Series 0206 | ||
Material Anodised Aluminium, Steel, Brass, Nickel Plated Brass, 316L Stainless Steel | ||
Thread Size 1/8 in | ||
Standards/Approvals BSPP, NPT and metric threads, BSPT | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Internal Hexagon Head Male Plug is a suitable for low to high pressure, depending on configuration and material. This range of products provides the user with a complete solution covering numerous applications, both in non corrosive and corrosive environments.
Robust design
Forged shapes for mechanical strength
Excellent chemical compatibility
Related links
- Legris Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
- Legris Steel Brass 316L Stainless Steel Blanking Plug
- Legris 316L Stainless Steel Anodised Aluminium Steel Blanking Plug
- Legris Anodised Aluminium 3/8 in Female, Male
- Legris Anodised Aluminium 3/8 in Male/Female
- Legris Anodised Aluminium 6 mm Female, Male Self-Venting System
- Legris Anodised Aluminium 3/8 in Male/Female Plug Without Valve
- Legris Anodised Aluminium 1/4 in Male/Female
