Subtotal (1 box of 50 units)*
$299.72
(exc. GST)
$329.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $299.72 | $5.994 |
*price indicative
- RS Stock No.:
- 281-3327
- Mfr. Part No.:
- 0200 13 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Tubing Plug | |
| Material | Brass | |
| Thread Size | 1/4 in | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Tubing Plug | ||
Material Brass | ||
Thread Size 1/4 in | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Legris Plug is a hexagon head male plug. This hexagon head male plug is ideal for packaging, robotics, textile, pneumatics, automotive process and food processing application. This hexagon head male plug is made from brass material. It is suitable for low to high pressure, depending on configuration and material. It is suitable for corrosive and non corrosive environments.
Robust design
Large range and flexibility
Excellent chemical compatibility
Forged shapes for mechanical strength
Related links
- Legris Brass Tubing Plug
- Legris G Brass Plug Fitting for 6 mm
- Legris G Brass Blanking Plug
- Legris Pneumatic Fitting Brass Pipe Fitting Threaded Plug, Male R 1/4 in
- Legris Steel Brass 316L Stainless Steel Blanking Plug
- Norgren KQ2 Fittings Brass Tubing Plug
- Legris G Copper Washers
- Legris Nickel Plated Brass 316L Stainless Steel Brass Blanking Plug
