Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$102.38
(exc. GST)
$112.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $10.238 | $102.38 | - |
| 50 + | $8.428 | $84.28 | 17% |
*price indicative
- RS Stock No.:
- 215-0108
- Mfr. Part No.:
- 0220 17 00
- Brand:
- Legris
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legris | |
| Product Type | Plug Fitting | |
| Thread Standard | G | |
| Series | 220 | |
| Material | Brass | |
| Thread Size | 3/8 in G | |
| Chemical Resistant | No | |
| Food Grade | No | |
| Outside Diameter | 17mm | |
| Standards/Approvals | No | |
| For Use With | Shut Off a Circuit End | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Plug Fitting | ||
Thread Standard G | ||
Series 220 | ||
Material Brass | ||
Thread Size 3/8 in G | ||
Chemical Resistant No | ||
Food Grade No | ||
Outside Diameter 17mm | ||
Standards/Approvals No | ||
For Use With Shut Off a Circuit End | ||
- COO (Country of Origin):
- ES
The Legris brass blanking plug has maximum operating pressure 60 bar. It has operating temperature range from -10 to +80°C.
sealing washer is of technical polymer
