Legris Axial type Pneumatic Actuated Valve, G 1/2in, 10 bar
- RS Stock No.:
- 235-3362
- Mfr. Part No.:
- 4202 15 21 20
- Brand:
- Legris
4 In AU stock for next working day delivery
20 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$428.28
(exc. GST)
$471.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $428.28 |
- RS Stock No.:
- 235-3362
- Mfr. Part No.:
- 4202 15 21 20
- Brand:
- Legris
Related links
- Legris Axial type Pneumatic Actuated Valve, G 2in, 10 bar
- Legris Axial type Pneumatic Actuated Valve, G 1in, 10 bar
- Legris Axial type Pneumatic Actuated Valve, G 3/4in, 10 bar
- Legris Axial type Pneumatic Actuated Valve, G 3/8in, 10 bar
- Burkert Angle type Pneumatic Actuated Valve, G 2in, 10 bar
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to G...
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to NPT...
- Festo Angle Seat type Pneumatic Actuated Valve, G 1/8in to NPT 2in, 10 bar