SMC Stainless Steel Pneumatic Fitting Accessory for 8 mm

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 10

$51.78

(exc. GST)

$56.96

(inc. GST)

RS Stock No.:
270-2973
Mfr. Part No.:
KQ2P-23
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Material

Stainless Steel

Product Type

Pneumatic Fitting Accessory

Tube Size

8 mm

Outside Diameter

8 mm

Series

KQG2P

Standards/Approvals

RoHS

Sub Type

Protection Cap

COO (Country of Origin):
JP
The SMC one touch plug fitting use to plug single-action tube fitting. It improve tube insertion and removal.

Compact and light weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy