SMC Stainless Steel Tubing Sleeve
- RS Stock No.:
- 646-002
- Mfr. Part No.:
- TJG-0806
- Brand:
- SMC
Subtotal (1 bag of 10 units)*
$13.79
(exc. GST)
$15.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $13.79 | $1.379 |
*price indicative
- RS Stock No.:
- 646-002
- Mfr. Part No.:
- TJG-0806
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Tubing Sleeve | |
| Series | TJG | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Tubing Sleeve | ||
Series TJG | ||
Material Stainless Steel | ||
- COO (Country of Origin):
- JP
The SMC Inner sleeve is sold in packages of 10. Designed for various industrial applications, this sleeve offers strength and corrosion resistance, making it ideal for use in machinery and equipment requiring reliable, long-lasting parts.
Made from stainless steel 316 material
Related links
- SMC One-Touch Fittings and FEP TH/TIH, TL/TIL Tubing 316 Stainless Steel Tubing Sleeve
- SMC Stainless Steel Tubing Nut for 6 mm
- SMC 316 Stainless Steel Tubing Nut for 8 mm
- SMC Stainless Steel Plug Fitting
- SMC Stainless Steel Adapter
- SMC Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Plug Fitting for 10 mm
- SMC Stainless Steel Solenoid Valve Adapter & Mounts
