SMC KQG Series Stainless Steel Plug Fitting for 8 mm
- RS Stock No.:
- 363-722
- Mfr. Part No.:
- KQG2P-08
- Brand:
- SMC
Subtotal (1 unit)*
$8.62
(exc. GST)
$9.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.62 |
*price indicative
- RS Stock No.:
- 363-722
- Mfr. Part No.:
- KQG2P-08
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Plug Fitting | |
| Sub Type | Plug | |
| Tube Size | 8 mm | |
| Series | KQG | |
| Material | Stainless Steel | |
| Chemical Resistant | Yes | |
| Food Grade | Yes | |
| Outside Diameter | 10mm | |
| Standards/Approvals | RoHS | |
| Overall Length | 33.7mm | |
| For Use With | Pneumatic Air Lines | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Plug Fitting | ||
Sub Type Plug | ||
Tube Size 8 mm | ||
Series KQG | ||
Material Stainless Steel | ||
Chemical Resistant Yes | ||
Food Grade Yes | ||
Outside Diameter 10mm | ||
Standards/Approvals RoHS | ||
Overall Length 33.7mm | ||
For Use With Pneumatic Air Lines | ||
- COO (Country of Origin):
- JP
The SMC Stainless steel one-touch fitting from the KQG2 series, designed for efficient and secure pneumatic connections. It is ideal for applications requiring durability and cleanliness.
Grease free design, suitable for steam applications
Compact and lightweight for space saving installations
Related links
- SMC Stainless Steel Pneumatic Fitting Accessory for 8 mm
- SMC Stainless Steel Plug Fitting for 8 mm
- SMC Stainless Steel Plug Fitting for 10 mm
- SMC 316 Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Plug Fitting for 4 mm
- SMC Stainless Steel Plug Fitting for 12 mm
- SMC Stainless Steel Plug Fitting
- SMC 316 Stainless Steel Tubing Nut for 8 mm
