Norgren R Plastic Blanking Plug
- RS Stock No.:
- 212-9115
- Mfr. Part No.:
- C00040400
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$19.30
(exc. GST)
$21.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $19.30 | $1.93 | - |
| 5 - 9 | $18.75 | $1.875 | 2% |
| 10 + | $17.99 | $1.799 | 6% |
*price indicative
- RS Stock No.:
- 212-9115
- Mfr. Part No.:
- C00040400
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Blanking Plug | |
| Thread Standard | R | |
| Series | Pneufit C | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Blanking Plug | ||
Thread Standard R | ||
Series Pneufit C | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren Blanking Plug, Straight Body, 0°C to +60°C Operating Temperature Range - Pneufit C Series - C00040400
Seal up an open hole in your piping with this blanking plug from IMI Norgren. It's a quick and simple way to temporarily cap a pipe while maintaining a pressurised system. Installation is a fuss-free business – thanks to the unit's cylindrical body and thumb-push design you can get straight to inserting it into your tube, without the need for any additional tools. A strong PBT body makes this a durable option that stands up to bumps and abrasion.
Features & Benefits
• Safe to use in demanding environments, thanks to an operating temperature range between 0°C and +60°C
• Tube size of 4mm for an accurate fit
• Broad operating pressure range of -0.9 to 10 bar, making it safe to use in low-pressure environments
Applications
• Medical technology
• Water treatment facilities
• Agricultural equipment
What type of tube can I use this blanking plug with?
It's compatible with nylon and polyurethane tubes, making it a versatile component when sealing pipework.
What other fittings are available in the Pneufit C series?
To help you build a complete pneumatic system, the series includes over 1000 fittings, from simple straight adapters (such as 212-9173) to more complex elements like manifolds (220-3540).
