Norgren R Plastic Blanking Plug
- RS Stock No.:
- 212-9117
- Mfr. Part No.:
- C00040800
- Brand:
- Norgren
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$22.66
(exc. GST)
$24.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | $22.66 | $2.266 |
| 5 - 9 | $22.02 | $2.202 |
| 10 + | $21.11 | $2.111 |
*price indicative
- RS Stock No.:
- 212-9117
- Mfr. Part No.:
- C00040800
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Blanking Plug | |
| Thread Standard | R | |
| Series | Pneufit C | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Blanking Plug | ||
Thread Standard R | ||
Series Pneufit C | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
IMI Norgren Blanking Plug, PBT Material, 38mm Overall Length - Pneufit C Series - C00040800
Round off the assembly of your pipework by sealing an open hole with this blanking plug from IMI Norgren. It's a handy way to cap a tube temporarily while keeping your system pressurised. You won't need to reach for your toolkit to insert the plug, as it as you can simply press the cylindrical body into position using the thumb-push design. AS it's made from tough PBT, this is a hardwearing option that takes the strain in challenging settings.
Features & Benefits
• Straight-body orientation for convenient assembly
• Safe to use in an operating temperature range between 0°C and +60°C
• Overall length of 38mm offers enough reach to securely plug a hole
• Operating pressure range of -0.9 to 10 bar for wide compatibility
Applications
• Construction sites
• Food and beverage production
• Plumbing applications
• Chemical plants
What tube size can I fit this blanking plug into?
The plug is precisely sized to fit into a tube with an outer diameter of 8mm.
Can I use this device if my pipe has a plug-in fitting?
If you need to seal off a plug-in fitting, use a push-in cap (such as 218-0212).
