Norgren R Plastic Blanking Plug

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

$31.07

(exc. GST)

$34.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 4$31.07$3.107
5 - 9$30.20$3.02
10 +$28.97$2.897

*price indicative

RS Stock No.:
212-9120
Mfr. Part No.:
C00041200
Brand:
Norgren
Find similar products by selecting one or more attributes.
Select all

Brand

Norgren

Product Type

Blanking Plug

Thread Standard

R

Series

Pneufit C

Material

Plastic

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
KR
The IMI Norgren Pneufit C0004 series plug fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. The plug has a 12mm inner and outer diameter.

Overall length = 46mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy