Festo QSM Series Straight Tube-to-Tube Adaptor, Push In 3 mm to Push In 3 mm, Tube-to-Tube Connection Style, 153323
- RS Stock No.:
- 121-6097
- Mfr. Part No.:
- QSM-3
- Brand:
- Festo
4 In Global stock for delivery within 10 working day(s)
32 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$70.20
(exc. GST)
$77.22
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 4 | $70.20 | $7.02 |
5 - 9 | $68.83 | $6.883 |
10 + | $66.28 | $6.628 |
*price indicative |
- RS Stock No.:
- 121-6097
- Mfr. Part No.:
- QSM-3
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
FESTO QSM Mini Straight Push-in Fittings
The Quick Star QSM range offer a convenient mini push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality, tube to tube adapters offer a variety of Metric, G parallel or R tapered threads and diameters to suit each and every connection.
Features & Benefits
Mini size push-in fitting, ideal for confined spaces
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Maximum flexibility for each pneumatic fitting
Effortless, quick and simple push-in installation
Tube to tube (hose) connection style for use in pneumatic applications
Wide operating temperature range of -10 to +80°C
Air pressure ranges of up to 14 bar
Available with a variety of different diameter connector sizes
Strong and durable thermoplastic (PBT)
Festo QSM-3 Mini Push-in Pneumatic Fitting
The QSM-3 from Festo is a high quality, pneumatic connector which offers both maximum flexibility and quick installation due to the convenient push-in fitting type.
Features and Benefits
• Tubing size O.D 3 mm port 1
• Tubing size O.D 3 mm port 2
• Mini size, perfect for use in confined spaces
• Push in type fitting ensuring quick and simple installation
• Tube to tube style adapter
• Strong and durable PBT body material
• Any mounting position
• Tubing size O.D 3 mm port 2
• Mini size, perfect for use in confined spaces
• Push in type fitting ensuring quick and simple installation
• Tube to tube style adapter
• Strong and durable PBT body material
• Any mounting position
Specifications
Attribute | Value |
---|---|
Connector A | Push In 3 mm |
Connector B | Push In 3 mm |
Pneumatic Fitting Type | Straight Tube-to-Tube Adaptor |
Connection Style | Tube-to-Tube |
Manufacturer Series | QSM |
Model Number p | 153323 |
Body Material | PBT |
Mounting Type | Inline |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -10°C |
Maximum Operating Pressure | 14 bar |
Related links
- Festo QSMS Series Bulkhead Tube-to-Tube Adaptor Tube-to-Tube...
- Festo CN Series Y Fitting Tube-to-Tube Connection Style, 19540
- RS PRO 6401 Series Tee Tube-to-Tube Adaptor Tube-to-Tube Connection Style
- Festo QSML Series Elbow Tube-toTube Adaptor Tube-to-Tube...
- Festo QS Series Cross Tube-to-Tube Adaptor 153378
- Festo QSM Series Straight Tube-to-Tube Adaptor Tube-to-Tube...
- Festo QSMY Series Y Tube-to-Tube Adaptor Tube-to-Tube Connection...
- RS PRO Push-in Fitting Tube-to-Tube Connection Style