Festo R thread Polypropylene Blanking Plug

Subtotal (1 bag of 10 units)*

$85.12

(exc. GST)

$93.63

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$85.12$8.512

*price indicative

RS Stock No.:
125-9750
Mfr. Part No.:
NPQP-P-S10-FD-P10
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Blanking Plug

Thread Standard

R thread

Series

NPQP

Material

Polypropylene

Head Type

Hexagonal

Connection Type

Push-In T-Connector, Push-In Connector with Push-In Sleeve, Push-In Fitting (Male Thread with External Hex), Plug, Push-In Connector, Push-In Bulkhead Connector, Push-In Y-Fitting (Male Thread with External Hex), Push-In L-Connector, Push-In L-Fitting (Male Thread with External Hex), Push-in T-fitting (Male thread with external hex), Push-In Y-Connector

Maximum Operating Pressure

1 bar

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS-compliant

Overall Length

42mm

Model Number

133131

COO (Country of Origin):
JP

NPQP Blanking Plugs


Festo NPQP high-quality range of push in blanking plugs for closing tube connections in pneumatic applications. Manufactured from chemical resistant polypropylene and safe for use in the food industry.

Quick and simple tube insertion;Polypropylene housing with stainless steel tubing retainer;Corrosion resistant;Resistant to chemicals;FDA compliant;Transparent for easy monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy