Norgren R Plastic Blanking Plug
- RS Stock No.:
- 212-9121
- Mfr. Part No.:
- C00041600
- Brand:
- Norgren
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$32.42
(exc. GST)
$35.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | $32.42 | $3.242 | - |
| 5 - 9 | $31.50 | $3.15 | 2% |
| 10 + | $30.24 | $3.024 | 6% |
*price indicative
- RS Stock No.:
- 212-9121
- Mfr. Part No.:
- C00041600
- Brand:
- Norgren
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Norgren | |
| Product Type | Blanking Plug | |
| Thread Standard | R | |
| Series | Pneufit C | |
| Material | Plastic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Norgren | ||
Product Type Blanking Plug | ||
Thread Standard R | ||
Series Pneufit C | ||
Material Plastic | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- KR
The IMI Norgren Pneufit C0004 series plug fittings is ready to use, offering fast assembly with no need for tools and providing optimum flow. The plug has a 16mm inner and outer diameter.
Overall length = 50mm
Related links
- Norgren R Plastic Blanking Plug
- Norgren C Series R Plastic Blanking Plug
- RS PRO Plastic Blanking Plug
- Festo R thread Polypropylene Blanking Plug
- Legrand Black Plastic Blanking Plate
- Siemens White 1 Gang Plastic Blanking Plate
- Legrand Plastic Blanking Plate 48 mm L for Use with Cabinets and Enclosures
- Festo Polyamide Blanking Plug
