Subtotal (1 unit)*
$3.37
(exc. GST)
$3.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,436 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3.37 |
*price indicative
- RS Stock No.:
- 647-385
- Mfr. Part No.:
- B-1/4-NPT
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Blanking Plug | |
| Connection Size | NPT 1/4 Male | |
| Thread Standard | NPT | |
| Series | Blanking Plug B | |
| Connection Type | 1/4 NPT Male | |
| Standards/Approvals | RoHS | |
| Thread Length | 0.25in | |
| Model Number | 174165 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Blanking Plug | ||
Connection Size NPT 1/4 Male | ||
Thread Standard NPT | ||
Series Blanking Plug B | ||
Connection Type 1/4 NPT Male | ||
Standards/Approvals RoHS | ||
Thread Length 0.25in | ||
Model Number 174165 | ||
- COO (Country of Origin):
- DE
The Festo Blanking plug is designed to provide a reliable solution for sealing unused pneumatic connections. Specifically built to withstand moderate corrosion stress, this plug is an essential component for preserving system integrity in various environments. Its compliance with RoHS regulations ensures a commitment to safety and environmental standards. Weighing just 4.82 g, the blanking plug offers a lightweight yet durable design that enhances the efficiency of pneumatic systems. Its precise NPT1/4-18 connection allows for easy installation, making it suitable for a wide range of applications in industrial settings.
Lightweight design at just 4.82 g facilitates effortless installation and handling
NPT1/4-18 pneumatic connection provides a universal fit for various systems
RoHS-compliant meeting strict safety and environmental regulations
Compact design optimises space efficiency while maintaining system performance
