Festo Galvanised Steel Adapter
- RS Stock No.:
- 651-916
- Mfr. Part No.:
- AD-1/4NPT-G1/4-I
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$91.24
(exc. GST)
$100.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $91.24 | $9.124 |
*price indicative
- RS Stock No.:
- 651-916
- Mfr. Part No.:
- AD-1/4NPT-G1/4-I
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Series | AD | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Series AD | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Adapter is designed to efficiently facilitate connections in pneumatic systems. With its robust construction, it handles operating pressures ranging between -0.95 bar to 10 bar, ensuring reliability in diverse conditions. This adapter features a nominal size of 7.95 mm and is notable for its low corrosion resistance class (CRC 1), making it suitable for environments with minimal corrosion risk. The ambient temperature range from -10 °C to 60 °C further enhances its versatility, while compliant materials ensure it meets RoHS standards, promoting sustainability. The thoughtful engineering of this adapter not only simplifies installation through its user-friendly design but also optimises performance in various applications.
Nominal size of 7.95 mm provides compatibility with various systems
Specifically engineered to maintain performance within a pressure range of -0.95 bar to 10 bar
Corrosion resistance class CRC 1 is ideal for low-corrosion environments
Designed with RoHS-compliant materials to ensure safety and environmental responsibility
Male thread 1/4 NPT and female thread G1/4 connections accommodate various pipe fittings
Lightweight at just 21 g making it an easy addition to your system without adding unnecessary bulk
