Festo Galvanised Steel Adapter

Subtotal (1 pack of 10 units)*

$132.36

(exc. GST)

$145.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$132.36$13.236

*price indicative

RS Stock No.:
650-395
Mfr. Part No.:
AD-G3/8-3/8NPT-I
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Adapter

Series

AD

Material

Galvanised Steel

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Festo Adapter is engineered for seamless integration within pneumatic systems, boasting optimal performance across varying pressure conditions. Designed for operational efficiency, this robust component accommodates a pressure range of -0.95 bar to 10 bar while ensuring a reliable seal through its high-quality materials. Constructed with galvanised steel housing and PVC seals, it offers excellent corrosion resistance and durability, making it suitable for diverse industrial applications. With a nominal size of 11.5 mm and various connection configurations, the adapter facilitates easy installation and enhances system reliability. Its compliant design with RoHS standards confirms environmental responsibility, ensuring peace of mind for system integrators.

Robust construction using galvanised steel for enhanced durability

PVC seals provide a reliable and effective sealing solution

Corrosion resistance class CRC 1 ensures performance in low corrosion environments

Max tightening torques of 25 Nm and 22 Nm for respective pneumatic connections support secure fittings

Nominal torque rating of 38.5 Nm ensures optimal performance and system reliability

RoHS-compliant materials confirm adherence to environmental standards and safety regulations

Compact nominal size of 11.5 mm for versatility in space-constrained applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy