Festo Galvanised Steel Adapter
- RS Stock No.:
- 650-394
- Mfr. Part No.:
- AD-G1/4-1/4NPT-I
- Brand:
- Festo
Subtotal (1 pack of 10 units)*
$91.24
(exc. GST)
$100.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $91.24 | $9.124 |
*price indicative
- RS Stock No.:
- 650-394
- Mfr. Part No.:
- AD-G1/4-1/4NPT-I
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Adapter | |
| Series | AD | |
| Material | Galvanised Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Adapter | ||
Series AD | ||
Material Galvanised Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Festo Adapter is engineered to provide a reliable solution for various pneumatic applications, ensuring optimal performance across a wide operating temperature range. With a nominal size of 7.95 mm and a robust design, this component is well-suited to withstand operating pressures from -0.95 bar to 10 bar. Exceptional corrosion resistance class CRC 1 makes it ideal for environments with low corrosion stress, while its compliance with RoHS directives highlights its suitability for environmentally conscious applications. The adapter's innovative design features male G1/4 and female 1/4 NPT connections, facilitating seamless integration into existing systems. Measuring just 24.22 g, this lightweight yet sturdy product is a practical choice for enhancing the efficiency of your pneumatic setup.
Nominal torque of 9.05 Nm accommodating various operational requirements
Weighs only 24.22 g allowing for lightweight designs without compromising strength
Male thread connection (G1/4) for compatibility with numerous pneumatic systems
Female thread connection (1/4 NPT) ensures adaptability to different setups
Constructed with PVC seals for reliable sealing capabilities
Galvanised steel housing contributes to overall sturdiness
Related links
- Festo Galvanised Steel Adapter
- Festo E Series, 9631 G 1/4 Threaded
- Festo Galvanised Steel Cap
- Festo Galvanised Steel Blanking Plug
- Schneider Electric PanelSeT Series Galvanised Steel Adapter for Use with Enclosure 20 mm x 400mm
- Festo NPT Galvanised Steel Blanking Plug
- Festo QSLV Series G 1/4, G
- Festo QS Series Male G
